
NCS2325DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS2325DMR2GTR-ND - Tape & Reel (TR) 488-NCS2325DMR2GCT-ND - Cut Tape (CT) 488-NCS2325DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2325DMR2G |
Description | IC CMOS 2 CIRCUIT 8MICRO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2325DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 14 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.67500 | RM26.75 |
| 25 | RM2.41120 | RM60.28 |
| 100 | RM2.12170 | RM212.17 |
| 250 | RM1.98388 | RM495.97 |
| 500 | RM1.90074 | RM950.37 |
| 1,000 | RM1.83226 | RM1,832.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.72957 | RM6,918.28 |
| 8,000 | RM1.69142 | RM13,531.36 |
| 12,000 | RM1.67232 | RM20,067.84 |
| 20,000 | RM1.65115 | RM33,023.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

