
NCS7030D2G014R2G | |
|---|---|
DigiKey Part Number | 488-NCS7030D2G014R2GTR-ND - Tape & Reel (TR) 488-NCS7030D2G014R2GCT-ND - Cut Tape (CT) 488-NCS7030D2G014R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7030D2G014R2G |
Description | 80 V COMMON-MODE, CURRENT SENSE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 150°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.83000 | RM6.83 |
| 10 | RM5.01300 | RM50.13 |
| 25 | RM4.55520 | RM113.88 |
| 100 | RM4.05310 | RM405.31 |
| 250 | RM3.81348 | RM953.37 |
| 500 | RM3.66916 | RM1,834.58 |
| 1,000 | RM3.65027 | RM3,650.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.32511 | RM8,312.77 |
| 5,000 | RM3.25170 | RM16,258.50 |
| Unit Price without VAT: | RM6.83000 |
|---|---|
| Unit Price with VAT: | RM7.51300 |

