MFR Recommended

NCV1060BD060R2G | |
|---|---|
DigiKey Part Number | 488-NCV1060BD060R2GTR-ND - Tape & Reel (TR) 488-NCV1060BD060R2GCT-ND - Cut Tape (CT) 488-NCV1060BD060R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1060BD060R2G |
Description | IC OFFLINE SW MULT TOP 10SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 60kHz 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 670V | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 9.5V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7.2 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


