
NCV20032DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20032DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20032DTBR2GCT-ND - Cut Tape (CT) 488-NCV20032DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20032DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20032DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.16700 | RM21.67 |
| 25 | RM1.94800 | RM48.70 |
| 100 | RM1.70680 | RM170.68 |
| 250 | RM1.59224 | RM398.06 |
| 500 | RM1.52312 | RM761.56 |
| 1,000 | RM1.46623 | RM1,466.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.40616 | RM3,515.40 |
| 5,000 | RM1.36995 | RM6,849.75 |
| 7,500 | RM1.35182 | RM10,138.65 |
| 12,500 | RM1.33173 | RM16,646.62 |
| 17,500 | RM1.31999 | RM23,099.83 |
| 25,000 | RM1.30870 | RM32,717.50 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

