
NCV2200AMUTBG | |
|---|---|
DigiKey Part Number | 488-NCV2200AMUTBGTR-ND - Tape & Reel (TR) 488-NCV2200AMUTBGCT-ND - Cut Tape (CT) 488-NCV2200AMUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200AMUTBG |
Description | IC COMPARATOR 1 GEN PUR 6UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | 70mA @ 6V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 55dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.29000 | RM3.29 |
| 10 | RM2.33000 | RM23.30 |
| 25 | RM2.09680 | RM52.42 |
| 100 | RM1.83840 | RM183.84 |
| 250 | RM1.71508 | RM428.77 |
| 500 | RM1.64074 | RM820.37 |
| 1,000 | RM1.62393 | RM1,623.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.50387 | RM4,511.61 |
| 6,000 | RM1.46686 | RM8,801.16 |
| 9,000 | RM1.44833 | RM13,034.97 |
| 15,000 | RM1.42779 | RM21,416.85 |
| 21,000 | RM1.41579 | RM29,731.59 |
| 30,000 | RM1.40425 | RM42,127.50 |
| Unit Price without VAT: | RM3.29000 |
|---|---|
| Unit Price with VAT: | RM3.61900 |

