Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2951ACD3.3R2G

DigiKey Part Number
NCV2951ACD3.3R2GOSTR-ND - Tape & Reel (TR)
NCV2951ACD3.3R2GOSCT-ND - Cut Tape (CT)
NCV2951ACD3.3R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2951ACD3.3R2G
Description
IC REG LINEAR 3.3V 100MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2951ACD3.3R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.45000RM14.50
25RM1.29720RM32.43
100RM1.12880RM112.88
250RM1.04820RM262.05
500RM0.99950RM499.75
1,000RM0.95951RM959.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.91725RM2,293.12
5,000RM0.89178RM4,458.90
7,500RM0.87902RM6,592.65
12,500RM0.86489RM10,811.12
17,500RM0.85663RM14,991.02
25,000RM0.84869RM21,217.25
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500