


NCV303LSN30T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN30T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN30T1GCT-ND - Cut Tape (CT) 488-NCV303LSN30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN30T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN30T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.31200 | RM13.12 |
| 25 | RM1.17240 | RM29.31 |
| 100 | RM1.01730 | RM101.73 |
| 250 | RM0.94356 | RM235.89 |
| 500 | RM0.89910 | RM449.55 |
| 1,000 | RM0.86251 | RM862.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.81725 | RM2,451.75 |
| 6,000 | RM0.79510 | RM4,770.60 |
| 9,000 | RM0.78401 | RM7,056.09 |
| 15,000 | RM0.77172 | RM11,575.80 |
| 21,000 | RM0.76453 | RM16,055.13 |
| 30,000 | RM0.75763 | RM22,728.90 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |










