
NCV33204DTBR2G | |
|---|---|
DigiKey Part Number | NCV33204DTBR2GOSTR-ND - Tape & Reel (TR) NCV33204DTBR2GOSCT-ND - Cut Tape (CT) NCV33204DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33204DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33204DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 900µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.64000 | RM26.40 |
| 25 | RM2.37800 | RM59.45 |
| 100 | RM2.09250 | RM209.25 |
| 250 | RM1.95628 | RM489.07 |
| 500 | RM1.87410 | RM937.05 |
| 1,000 | RM1.80645 | RM1,806.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.73504 | RM4,337.60 |
| 5,000 | RM1.69200 | RM8,460.00 |
| 7,500 | RM1.67045 | RM12,528.38 |
| 12,500 | RM1.64658 | RM20,582.25 |
| 17,500 | RM1.63262 | RM28,570.85 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |










