NCV33274ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: RM55.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,033
Unit Price: RM55.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM33.68878
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,465
Unit Price: RM9.77000
Datasheet

Similar


STMicroelectronics
In Stock: 36,496
Unit Price: RM7.21000
Datasheet

Similar


STMicroelectronics
In Stock: 10,846
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 3,332
Unit Price: RM1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 22,036
Unit Price: RM1.10000
Datasheet

Similar


STMicroelectronics
In Stock: 26
Unit Price: RM1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 8,953
Unit Price: RM1.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,721
Unit Price: RM5.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 27,715
Unit Price: RM0.99000
Datasheet

Similar


Texas Instruments
In Stock: 6,364
Unit Price: RM5.52000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33274ADG

DigiKey Part Number
NCV33274ADG-ND
Manufacturer
Manufacturer Product Number
NCV33274ADG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33274ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
100 µV
Current - Supply
2.15mA (x4 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable