


NCV4276CDS50R4G | |
|---|---|
DigiKey Part Number | 488-NCV4276CDS50R4GTR-ND - Tape & Reel (TR) 488-NCV4276CDS50R4GCT-ND - Cut Tape (CT) 488-NCV4276CDS50R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDS50R4G |
Description | IC REG LINEAR 5V 400MA D2PAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDS50R4G Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.23000 | RM8.23 |
| 10 | RM6.07200 | RM60.72 |
| 25 | RM5.53320 | RM138.33 |
| 100 | RM4.93960 | RM493.96 |
| 250 | RM4.65676 | RM1,164.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM4.26048 | RM3,408.38 |
| 1,600 | RM4.14109 | RM6,625.74 |
| Unit Price without VAT: | RM8.23000 |
|---|---|
| Unit Price with VAT: | RM9.05300 |




