
NCV47411PAAJGEVB | |
|---|---|
DigiKey Part Number | NCV47411PAAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV47411PAAJGEVB |
Description | EVAL BOARD FOR NCV47411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NCV47411 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA, 100mA |
Manufacturer onsemi | Voltage - Input 4.4V ~ 40V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part NCV47411 |
Voltage - Output 3.3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM348.30000 | RM348.30 |
| Unit Price without VAT: | RM348.30000 |
|---|---|
| Unit Price with VAT: | RM383.13000 |


