
NCV47821PAAJGEVB | |
|---|---|
DigiKey Part Number | NCV47821PAAJGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV47821PAAJGEVB |
Description | EVAL BOARD FOR NCV47821 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCV47821 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA, 200mA |
Manufacturer onsemi | Voltage - Input 4.4V ~ 40V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part NCV47821 |
Voltage - Output 3.3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM396.64000 | RM396.64 |
| Unit Price without VAT: | RM396.64000 |
|---|---|
| Unit Price with VAT: | RM436.30400 |

