
AR0221SR2C00SUEA0-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0221SR2C00SUEA0-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0221SR2C00SUEA0-DPBR2 |
Description | 2MP 1/2 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1928H x 1088V 4.2µm x 4.2µm 87-IBGA (12x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 87-LBGA | |
Supplier Device Package | 87-IBGA (12x9) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

