Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV5500DT50RKG

DigiKey Part Number
NCV5500DT50RKGOSTR-ND - Tape & Reel (TR)
NCV5500DT50RKGOSCT-ND - Cut Tape (CT)
NCV5500DT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5500DT50RKG
Description
IC REG LINEAR 5V 500MA DPAK-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV5500DT50RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
20 mA
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.20000RM5.20
10RM3.77800RM37.78
25RM3.42320RM85.58
100RM3.03180RM303.18
250RM2.84548RM711.37
500RM2.73294RM1,366.47
1,000RM2.64039RM2,640.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.54269RM6,356.72
5,000RM2.48379RM12,418.95
7,500RM2.45430RM18,407.25
12,500RM2.42164RM30,270.50
Manufacturers Standard Package
Unit Price without VAT:RM5.20000
Unit Price with VAT:RM5.72000