
NCV7001DWR2G | |
|---|---|
DigiKey Part Number | NCV7001DWR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7001DWR2G |
Description | IC SENSOR QUAD 24SOIC |
Customer Reference | |
Detailed Description | Variable Reluctance IC Input Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7001DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Variable Reluctance | |
Input Type | - | |
Output Type | - | |
Current - Supply | 24 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

