


NCV8170BMX120TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX120TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX120TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX120TCG |
Description | IC REG LINEAR 1.2V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 63dB ~ 57dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 0.9 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.25700 | RM12.57 |
| 25 | RM1.12040 | RM28.01 |
| 100 | RM0.97160 | RM97.16 |
| 250 | RM0.90020 | RM225.05 |
| 500 | RM0.85734 | RM428.67 |
| 1,000 | RM0.82196 | RM821.96 |
| 2,500 | RM0.80054 | RM2,001.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.73990 | RM3,699.50 |
| 10,000 | RM0.72191 | RM7,219.10 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

