


NCV8170BMX280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX280TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX280TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX280TCG |
Description | IC REG LINEAR 2.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94320 | RM94.32 |
| 250 | RM0.87404 | RM218.51 |
| 500 | RM0.83236 | RM416.18 |
| 1,000 | RM0.79801 | RM798.01 |
| 2,500 | RM0.76174 | RM1,904.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.73990 | RM3,699.50 |
| 10,000 | RM0.72191 | RM7,219.10 |
| 15,000 | RM0.71290 | RM10,693.50 |
| 25,000 | RM0.70293 | RM17,573.25 |
| 35,000 | RM0.69710 | RM24,398.50 |
| 50,000 | RM0.69149 | RM34,574.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

