


NCV8170BXV250T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170BXV250T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV250T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.27700 | RM12.77 |
| 25 | RM1.13760 | RM28.44 |
| 100 | RM0.98510 | RM98.51 |
| 250 | RM0.91280 | RM228.20 |
| 500 | RM0.86900 | RM434.50 |
| 1,000 | RM0.83305 | RM833.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.77902 | RM3,116.08 |
| 8,000 | RM0.75896 | RM6,071.68 |
| 12,000 | RM0.74891 | RM8,986.92 |
| 20,000 | RM0.73777 | RM14,755.40 |
| 28,000 | RM0.73126 | RM20,475.28 |
| 40,000 | RM0.72500 | RM29,000.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

