Power Switch/Driver 1:1 N-Channel 6A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8405BDTRKG

DigiKey Part Number
488-NCV8405BDTRKGTR-ND - Tape & Reel (TR)
488-NCV8405BDTRKGCT-ND - Cut Tape (CT)
488-NCV8405BDTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8405BDTRKG
Description
IC DRIVER LOW SIDE DPAK-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Rds On (Typ)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q101
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
DPAK
Voltage - Load
42V (Max)
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,130
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.99800RM29.98
25RM2.70600RM67.65
100RM2.38490RM238.49
250RM2.23208RM558.02
500RM2.13982RM1,069.91
1,000RM2.08335RM2,083.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.92600RM4,815.00
5,000RM1.87910RM9,395.50
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800