Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8605MN25T2G

DigiKey Part Number
NCV8605MN25T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8605MN25T2G
Description
IC REG LINEAR 2.5V 500MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8605MN25T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.03540RM9,106.20
6,000RM2.97036RM17,822.16
9,000RM2.93781RM26,440.29
Manufacturers Standard Package
Unit Price without VAT:RM3.03540
Unit Price with VAT:RM3.33894