NCV8664ST33T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,976
Unit Price: RM5.59000
Datasheet

Similar


Texas Instruments
In Stock: 3,326
Unit Price: RM9.06000
Datasheet

Similar


Texas Instruments
In Stock: 3,730
Unit Price: RM8.12000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8664ST33T3G

DigiKey Part Number
NCV8664ST33T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8664ST33T3G
Description
IC REG LINEAR 3.3V 150MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8664ST33T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.266V @ 150mA
Current - Output
Current - Quiescent (Iq)
29 µA
Current - Supply (Max)
30 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes