
NCV8715SQT2GEVB | |
|---|---|
DigiKey Part Number | NCV8715SQT2GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV8715SQT2GEVB |
Description | EVAL BOARD FOR NCV8715 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | NCV8715 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 6V ~ 24V |
Manufacturer onsemi | Regulator Type Positive Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part NCV8715 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.00000 | RM202.00 |
| Unit Price without VAT: | RM202.00000 |
|---|---|
| Unit Price with VAT: | RM222.20000 |

