


NCV8716MT30TBG | |
|---|---|
DigiKey Part Number | 488-NCV8716MT30TBGTR-ND - Tape & Reel (TR) 488-NCV8716MT30TBGCT-ND - Cut Tape (CT) 488-NCV8716MT30TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8716MT30TBG |
Description | IC REG LINEAR 3V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8716MT30TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 58dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.57000 | RM35.70 |
| 25 | RM3.23080 | RM80.77 |
| 100 | RM2.85850 | RM285.85 |
| 250 | RM2.68092 | RM670.23 |
| 500 | RM2.57392 | RM1,286.96 |
| 1,000 | RM2.48586 | RM2,485.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.37709 | RM7,131.27 |
| 6,000 | RM2.32387 | RM13,943.22 |
| 9,000 | RM2.29721 | RM20,674.89 |
| 15,000 | RM2.26768 | RM34,015.20 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |



