NCV8716 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8716MTTBGEVB

DigiKey Part Number
NCV8716MTTBGEVB-ND
Manufacturer
Manufacturer Product Number
NCV8716MTTBGEVB
Description
EVAL BOARD FOR NCV8716
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NCV8716 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
6V ~ 24V
Manufacturer
onsemi
Regulator Type
Positive Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
NCV8716
Channels per IC
1 - Single
Base Product Number
Current - Output
80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM202.00000RM202.00
Manufacturers Standard Package
Unit Price without VAT:RM202.00000
Unit Price with VAT:RM222.20000