
NCV8768CD50ABR2G | |
|---|---|
DigiKey Part Number | 488-NCV8768CD50ABR2GTR-ND - Tape & Reel (TR) 488-NCV8768CD50ABR2GCT-ND - Cut Tape (CT) 488-NCV8768CD50ABR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8768CD50ABR2G |
Description | IC REG LINEAR 5V 150MA 14-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM4.31000 | RM43.10 |
| 25 | RM3.91160 | RM97.79 |
| 100 | RM3.47230 | RM347.23 |
| 250 | RM3.26328 | RM815.82 |
| 500 | RM3.13718 | RM1,568.59 |
| 1,000 | RM3.03337 | RM3,033.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.92381 | RM7,309.52 |
| 5,000 | RM2.85778 | RM14,288.90 |
| 7,500 | RM2.82470 | RM21,185.25 |
| 12,500 | RM2.78806 | RM34,850.75 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

