Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 18-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8843MNR2G

DigiKey Part Number
488-NCV8843MNR2GTR-ND - Tape & Reel (TR)
488-NCV8843MNR2GCT-ND - Cut Tape (CT)
488-NCV8843MNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8843MNR2G
Description
IC REG BUCK ADJ 1.5A 18DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 18-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV8843MNR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
340kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,486
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.89000RM14.89
10RM11.24100RM112.41
25RM10.32760RM258.19
100RM9.32200RM932.20
250RM8.84264RM2,210.66
500RM8.55358RM4,276.79
1,000RM8.31569RM8,315.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.06455RM20,161.38
Manufacturers Standard Package
Unit Price without VAT:RM14.89000
Unit Price with VAT:RM16.37900