
NCV890204MWR2G | |
|---|---|
DigiKey Part Number | 488-NCV890204MWR2GTR-ND - Tape & Reel (TR) 488-NCV890204MWR2GCT-ND - Cut Tape (CT) 488-NCV890204MWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890204MWR2G |
Description | IC REG BUCK ADJ 2A 12DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890204MWR2G Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-DFN (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM6.41000 | RM64.10 |
| 25 | RM5.84520 | RM146.13 |
| 100 | RM5.22330 | RM522.33 |
| 250 | RM4.92688 | RM1,231.72 |
| 500 | RM4.77008 | RM2,385.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.29078 | RM12,872.34 |
| 6,000 | RM4.20447 | RM25,226.82 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |


