
NCV97311MW33AR2G | |
|---|---|
DigiKey Part Number | 488-NCV97311MW33AR2GTR-ND - Tape & Reel (TR) 488-NCV97311MW33AR2GCT-ND - Cut Tape (CT) 488-NCV97311MW33AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97311MW33AR2G |
Description | IC PMU MULTI-OUTPUT 32QFNW |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 3 Output 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | 4.5V ~ 34V | |
Number of Outputs | 3 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.23000 | RM24.23 |
| 10 | RM18.58900 | RM185.89 |
| 25 | RM17.18160 | RM429.54 |
| 100 | RM15.63310 | RM1,563.31 |
| 250 | RM14.89460 | RM3,723.65 |
| 500 | RM14.44956 | RM7,224.78 |
| 1,000 | RM14.08329 | RM14,083.29 |
| 2,500 | RM13.69672 | RM34,241.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.38000 | RM30.38 |
| 10 | RM20.28300 | RM202.83 |
| 25 | RM17.65760 | RM441.44 |
| 100 | RM14.68670 | RM1,468.67 |
| 250 | RM13.22864 | RM3,307.16 |
| 500 | RM12.68586 | RM6,342.93 |
| Unit Price without VAT: | RM24.23000 |
|---|---|
| Unit Price with VAT: | RM26.65300 |

