Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |




