NDS9430 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 27,752
Unit Price: RM4.22000
Datasheet

Similar


onsemi
In Stock: 6,177
Unit Price: RM6.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,445
Unit Price: RM2.99000
Datasheet

Similar


STMicroelectronics
In Stock: 17,144
Unit Price: RM4.85000
Datasheet
P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

NDS9430

DigiKey Part Number
NDS9430TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS9430
Description
MOSFET P-CH 30V 5.3A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
528 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes