NE5534AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,712
Unit Price: RM4.89000
Datasheet

Similar


Texas Instruments
In Stock: 2,484
Unit Price: RM4.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,793
Unit Price: RM5.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,575
Unit Price: RM4.88562
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.45219
Datasheet

Similar


Texas Instruments
In Stock: 2,513
Unit Price: RM8.23000
Datasheet

Similar


Texas Instruments
In Stock: 4,117
Unit Price: RM8.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,621
Unit Price: RM7.05262
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM4.21900
Datasheet

Similar


Texas Instruments
In Stock: 354
Unit Price: RM8.23000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534AD

DigiKey Part Number
NE5534AD-ND
Manufacturer
Manufacturer Product Number
NE5534AD
Description
IC OPAMP GP 10MHZ SGL LN 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5534AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types