Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NGTB40N120FLWG | |
|---|---|
DigiKey Part Number | NGTB40N120FLWG-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N120FLWG |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 260 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N120FLWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Power - Max | 260 W | |
Switching Energy | 2.6mJ (on), 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 415 nC | |
Td (on/off) @ 25°C | 130ns/385ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |






