
NJVMJB41CT4G | |
|---|---|
DigiKey Part Number | NJVMJB41CT4GOSTR-ND - Tape & Reel (TR) NJVMJB41CT4GOSCT-ND - Cut Tape (CT) NJVMJB41CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJB41CT4G |
Description | TRANS NPN 100V 6A D2PAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 3MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJB41CT4G Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Supplier Device Package D2PAK |
Current - Collector Cutoff (Max) 700µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.04300 | RM50.43 |
| 100 | RM3.39710 | RM339.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.38990 | RM1,911.92 |
| 1,600 | RM2.19948 | RM3,519.17 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |











