
NLA9306MU3TAG | |
|---|---|
DigiKey Part Number | 488-NLA9306MU3TAGTR-ND - Tape & Reel (TR) 488-NLA9306MU3TAGCT-ND - Cut Tape (CT) 488-NLA9306MU3TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306MU3TAG |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0 V ~ 5.5 V | |
Voltage - VCCB | 0 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.82700 | RM8.27 |
| 25 | RM0.73440 | RM18.36 |
| 100 | RM0.63160 | RM63.16 |
| 250 | RM0.58248 | RM145.62 |
| 500 | RM0.55294 | RM276.47 |
| 1,000 | RM0.52859 | RM528.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49850 | RM1,495.50 |
| 6,000 | RM0.48377 | RM2,902.62 |
| 9,000 | RM0.47639 | RM4,287.51 |
| 15,000 | RM0.46822 | RM7,023.30 |
| 21,000 | RM0.46344 | RM9,732.24 |
| 30,000 | RM0.45885 | RM13,765.50 |
| 75,000 | RM0.44895 | RM33,671.25 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |











