USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NLAS7222CMUTBG

DigiKey Part Number
NLAS7222CMUTBGOSTR-ND - Tape & Reel (TR)
NLAS7222CMUTBGOSCT-ND - Cut Tape (CT)
NLAS7222CMUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS7222CMUTBG
Description
IC USB SWITCH DPDT 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
EDA/CAD Models
NLAS7222CMUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
700MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.