
NLU2G14MUTCG | |
|---|---|
DigiKey Part Number | NLU2G14MUTCGOSTR-ND - Tape & Reel (TR) NLU2G14MUTCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLU2G14MUTCG |
Description | IC INVERT SCHMITT 2CH 2INP 6UDFN |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLU2G14MUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.41000 | RM3.41 |
| 10 | RM2.45200 | RM24.52 |
| 25 | RM2.20440 | RM55.11 |
| 100 | RM1.93530 | RM193.53 |
| Unit Price without VAT: | RM3.41000 |
|---|---|
| Unit Price with VAT: | RM3.75100 |

