6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU2G14MUTCG

DigiKey Part Number
NLU2G14MUTCGOSTR-ND - Tape & Reel (TR)
NLU2G14MUTCGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLU2G14MUTCG
Description
IC INVERT SCHMITT 2CH 2INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU2G14MUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.41000RM3.41
10RM2.45200RM24.52
25RM2.20440RM55.11
100RM1.93530RM193.53
Unit Price without VAT:RM3.41000
Unit Price with VAT:RM3.75100