
NLV14001BDR2G | |
|---|---|
DigiKey Part Number | NLV14001BDR2GOSTR-ND - Tape & Reel (TR) NLV14001BDR2GOSCT-ND - Cut Tape (CT) NLV14001BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14001BDR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14001BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.15800 | RM11.58 |
| 25 | RM1.03400 | RM25.85 |
| 100 | RM0.89480 | RM89.48 |
| 250 | RM0.82852 | RM207.13 |
| 500 | RM0.78870 | RM394.35 |
| 1,000 | RM0.75656 | RM756.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.72121 | RM1,803.03 |
| 5,000 | RM0.70033 | RM3,501.65 |
| 7,500 | RM0.68986 | RM5,173.95 |
| 12,500 | RM0.67828 | RM8,478.50 |
| 17,500 | RM0.67150 | RM11,751.25 |
| 25,000 | RM0.66499 | RM16,624.75 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


