
NLV14069UBDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14069UBDR2GTR-ND - Tape & Reel (TR) 488-NLV14069UBDR2GCT-ND - Cut Tape (CT) 488-NLV14069UBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14069UBDR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14069UBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.13900 | RM11.39 |
| 25 | RM1.01480 | RM25.37 |
| 100 | RM0.87780 | RM87.78 |
| 250 | RM0.81292 | RM203.23 |
| 500 | RM0.77374 | RM386.87 |
| 1,000 | RM0.74147 | RM741.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.70732 | RM1,768.30 |
| 5,000 | RM0.68677 | RM3,433.85 |
| 7,500 | RM0.67647 | RM5,073.53 |
| 12,500 | RM0.66506 | RM8,313.25 |
| 17,500 | RM0.65840 | RM11,522.00 |
| 25,000 | RM0.65199 | RM16,299.75 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

