
NLV14071BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14071BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14071BDTR2GCT-ND - Cut Tape (CT) 488-NLV14071BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14071BDTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.26100 | RM12.61 |
| 25 | RM1.12520 | RM28.13 |
| 100 | RM0.97550 | RM97.55 |
| 250 | RM0.90448 | RM226.12 |
| 500 | RM0.86160 | RM430.80 |
| 1,000 | RM0.83008 | RM830.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78892 | RM1,972.30 |
| 5,000 | RM0.76642 | RM3,832.10 |
| 7,500 | RM0.75517 | RM5,663.77 |
| 12,500 | RM0.74269 | RM9,283.62 |
| 17,500 | RM0.73539 | RM12,869.32 |
| 25,000 | RM0.72837 | RM18,209.25 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


