


NLV74HCT4851ADRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT4851ADRGTR-ND - Tape & Reel (TR) 488-NLV74HCT4851ADRGCT-ND - Cut Tape (CT) 488-NLV74HCT4851ADRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT4851ADRG |
Description | IC MUX 8:1 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HCT4851ADRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94320 | RM94.32 |
| 250 | RM0.87404 | RM218.51 |
| 500 | RM0.83236 | RM416.18 |
| 1,000 | RM0.79801 | RM798.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.85066 | RM2,126.65 |
| 5,000 | RM0.77702 | RM3,885.10 |
| 7,500 | RM0.73962 | RM5,547.15 |
| 12,500 | RM0.69770 | RM8,721.25 |
| 17,500 | RM0.67293 | RM11,776.27 |
| 25,000 | RM0.65404 | RM16,351.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

