Image for NLVHCT541ADWR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT541ADWR2G

DigiKey Part Number
488-NLVHCT541ADWR2GTR-ND - Tape & Reel (TR)
488-NLVHCT541ADWR2GCT-ND - Cut Tape (CT)
488-NLVHCT541ADWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT541ADWR2G
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT541ADWGonsemi270MC74HCT541ADWGOS-NDRM1.99368Parametric Equivalent
MC74HCT541ADWR2Gonsemi4MC74HCT541ADWR2GOSCT-NDRM2.73000Parametric Equivalent
MC74HCT541ADWR2G-Qonsemi1,000488-MC74HCT541ADWR2G-QCT-NDRM2.61000Parametric Equivalent
CD74HCT541M96Texas Instruments30,828296-9288-1-NDRM3.56000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.67350RM1,673.50
2,000RM1.62122RM3,242.44
Manufacturers Standard Package
Unit Price without VAT:RM1.67350
Unit Price with VAT:RM1.84085