NLX2G66FCTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 758
Unit Price: RM2.64000
Datasheet
2 Circuit IC Switch 1:1 5.5Ohm 8-WLCSP (1.89x0.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G66FCTAG

DigiKey Part Number
NLX2G66FCTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2G66FCTAG
Description
IC SW SPST-NOX2 5.5OHM 8WLCSP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 5.5Ohm 8-WLCSP (1.89x0.89)
Datasheet
 Datasheet
EDA/CAD Models
NLX2G66FCTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.9ns, 6ns
-3db Bandwidth
270MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.89x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes