
AR0135AT2M25XUEA0-TPBR | |
|---|---|
DigiKey Part Number | 488-AR0135AT2M25XUEA0-TPBRTR-ND - Tape & Reel (TR) 488-AR0135AT2M25XUEA0-TPBRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR0135AT2M25XUEA0-TPBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM117.10000 | RM117.10 |
| 5 | RM107.35800 | RM536.79 |
| 10 | RM103.72800 | RM1,037.28 |
| 25 | RM99.38560 | RM2,484.64 |
| 50 | RM96.41420 | RM4,820.71 |
| 100 | RM93.68890 | RM9,368.89 |
| Unit Price without VAT: | RM117.10000 |
|---|---|
| Unit Price with VAT: | RM128.81000 |







