Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP692MN33T2G

DigiKey Part Number
NCP692MN33T2GOSTR-ND - Tape & Reel (TR)
NCP692MN33T2GOSCT-ND - Cut Tape (CT)
NCP692MN33T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP692MN33T2G
Description
IC REG LINEAR 3.3V 1A 6-DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP692MN33T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
240 µA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM4.24300RM42.43
25RM3.85000RM96.25
100RM3.41800RM341.80
250RM3.21140RM802.85
500RM3.08706RM1,543.53
1,000RM2.98467RM2,984.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.85818RM8,574.54
6,000RM2.79628RM16,777.68
9,000RM2.76527RM24,887.43
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300