NRVBS240LT3G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,493
Unit Price: RM2.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,094
Unit Price: RM1.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,483
Unit Price: RM1.46000
Datasheet
Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS240LT3G-VF01

DigiKey Part Number
NRVBS240LT3G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBS240LT3G-VF01
Description
DIODE SCHOTTKY 40V 2A SMB
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes