
NRVUA210VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUA210VT3GTR-ND - Tape & Reel (TR) 488-NRVUA210VT3GCT-ND - Cut Tape (CT) 488-NRVUA210VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA210VT3G |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA210VT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.42200 | RM14.22 |
| 100 | RM0.90660 | RM90.66 |
| 500 | RM0.68422 | RM342.11 |
| 1,000 | RM0.59600 | RM596.00 |
| 2,000 | RM0.55188 | RM1,103.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47753 | RM2,387.65 |
| 10,000 | RM0.44916 | RM4,491.60 |
| 15,000 | RM0.38812 | RM5,821.80 |
| 25,000 | RM0.37476 | RM9,369.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

