NRVUS360VDBT3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2,500
Unit Price: RM2.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.85573
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,313
Unit Price: RM2.56000
Datasheet
Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS360VDBT3G

DigiKey Part Number
NRVUS360VDBT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVUS360VDBT3G
Description
DIODE STANDARD 600V 3A SMB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 119,252 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

119,252In Stock
Ships from Rochester Electronics, LLC