
NS2029M3T5G | |
|---|---|
DigiKey Part Number | NS2029M3T5GOSTR-ND - Tape & Reel (TR) NS2029M3T5GOSCT-ND - Cut Tape (CT) NS2029M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS2029M3T5G |
Description | TRANS PNP 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NS2029M3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523MT2L | Rohm Semiconductor | 2,883 | 2SAR523MT2LCT-ND | RM1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.27110 | RM27.11 |
| 500 | RM0.19700 | RM98.50 |
| 1,000 | RM0.17293 | RM172.93 |
| 2,000 | RM0.15258 | RM305.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.11407 | RM912.56 |
| 16,000 | RM0.10256 | RM1,640.96 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

