
NSPM1041BMUTBG | |
|---|---|
DigiKey Part Number | NSPM1041BMUTBGOSTR-ND - Tape & Reel (TR) NSPM1041BMUTBGOSCT-ND - Cut Tape (CT) NSPM1041BMUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM1041BMUTBG |
Description | TVS DIODE 3.3VWM 10.8VC 2UDFN |
Customer Reference | |
Detailed Description | 10.8V Clamp 125A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (2x1.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 125A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 480pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68674 | RM2,060.22 |
| 6,000 | RM0.65183 | RM3,910.98 |
| 9,000 | RM0.60527 | RM5,447.43 |
| 30,000 | RM0.59130 | RM17,739.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.95000 | RM19.50 |
| 100 | RM1.26040 | RM126.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.95000 | RM19.50 |
| 100 | RM1.26040 | RM126.04 |
| 500 | RM0.96246 | RM481.23 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

